Reference Only

EEF-TZ0D561RB

Aluminum Organic Polymer Capacitors 2VDC 560uF 10200mA 3mOhm 5500h 135C 5500h

Manufacturer:

Mfr Part:
EEF-TZ0D561RB

TTI Part:
EEF-TZ0D561RB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance560 uF
Voltage Rating DC2 VDC
Termination StyleSMD/SMT
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
ProductAluminum Polymer Capacitors
Life5500 Hour
Tolerance20 %
ESR3 mOhms
Ripple Current10.2 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 135 C
Height1.9 mm
Package TypeMolded
SeriesTZ
PackagingReel
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameSP-Cap

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532250045
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.42$4,260.00
Need more?

My Notes

Sign into see notes.