Reference Only

EEF-SX0G101ER

Aluminum Organic Polymer Capacitors 100uF 4volt

Manufacturer:

Mfr Part:
EEF-SX0G101ER

TTI Part:
EEF-SX0G101ER

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance100 uF
Voltage Rating DC4 VDC
Termination StyleSMD/SMT
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR9 mOhms
Ripple Current3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height1.9 mm
Package TypeMolded
SeriesSX
PackagingReel
Dissipation Factor DF0.06
Leakage Current40 uA
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameSP-Cap

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.619$2,166.50
$0.613$4,291.00
$0.607$6,373.50
$0.601$10,517.50
Need more?

My Notes

Sign into see notes.