Reference Only
EEF-SX0E331ER
Aluminum Organic Polymer Capacitors 330uF 2.5volt
Datasheet
EEF-SX0E331ER DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 330 uF | |
| Voltage Rating DC | 2.5 VDC | |
| Length | 7.3 mm (0.287 in) | |
| Life | 2000 Hours | |
| Product | Aluminum Polymer Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 3 A | |
| ESR | 9 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Width | 4.3 mm (0.169 in) | |
| Height | 2 mm | |
| Series | SX | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.06 | |
| Leakage Current | 82.5 uA | |
| Moisture Sensitive | Yes | |
| Package Type | Molded | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tradename | SP-Cap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,500In Stock
14,000 expected 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,500 / Multiples: 3,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.72 | $2,520.00 | |
| $0.713 | $4,991.00 | |
| $0.706 | $7,413.00 | |
| $0.687 | $12,022.50 | |
| $0.668 | $18,704.00 |
Need more?
Sign in to add projects and notes