Reference Only
EEF-LT0D331R
Aluminum Organic Polymer Capacitors 330uF 2.0volt
Datasheet
EEF-LT0D331R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 330 uF | |
| Voltage Rating DC | 2 VDC | |
| Termination Style | SMD/SMT | |
| Product | Aluminum Polymer Capacitors | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| ESR | 6 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Package Type | Molded | |
| Series | LT | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | SP-Cap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8532250045 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,500 / Multiples: 3,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.52 | $1,820.00 |
Need more?
My Notes
Sign into see notes.