Reference Only

EEF-JX0J151RF

Aluminum Organic Polymer Capacitors 6.3VDC 150uF 20% 15mOhm 5100mArms

Manufacturer:

Mfr Part:
EEF-JX0J151RF

TTI Part:
EEF-JX0J151RF

EDA / CAD Models

Alternate Part Number

A700X157M006ATE012

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance150 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
ProductAluminum Polymer Capacitors
Life3000 Hours
Tolerance20 %
ESR15 mOhms
Ripple Current5.1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height1.9 mm
SeriesJX
PackagingReel
Dissipation Factor DF0.1
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameSP-Cap

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532250045
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$1.00$3,500.00
Need more?

My Notes

Sign into see notes.