Reference Only

EEF-JX0E221RE

Aluminum Organic Polymer Capacitors 2.5VDC 221uF 20% 9mOhm 6300mAr.m.s

Manufacturer:

Mfr Part:
EEF-JX0E221RE

TTI Part:
EEF-JX0E221RE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance220 uF
Voltage Rating DC2.5 VDC
Termination StyleSMD/SMT
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
ProductAluminum Polymer Capacitors
Life3000 Hour
Tolerance20 %
ESR9 mOhms
Ripple Current6.3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height1.9 mm
Package TypeMolded
SeriesJX
PackagingReel
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameSP-Cap

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532250045
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.594$2,079.00
$0.52$3,640.00
$0.514$5,397.00
Need more?

My Notes

Sign into see notes.