Reference Only

EEF-CX1D470R

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 47uF 20volt

Manufacturer:

Mfr Part:
EEF-CX1D470R

TTI Part:
EEF-CX1D470R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance47 uF
Voltage Rating DC20 VDC
Termination StyleSMD/SMT
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR40 mOhms
Ripple Current3.2 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height1.1 mm
Package TypeMolded
SeriesCX
PackagingReel
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameSP-Cap

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532250045
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.80$2,800.00
$0.79$5,530.00
$0.78$8,190.00
Need more?
Sign in to add projects and notes