Reference Only
EEF-CX1C680R
Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 68uF 16volt
Datasheet
EEF-CX1C680R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 68 uF | |
| Voltage Rating DC | 16 VDC | |
| Length | 7.3 mm (0.287 in) | |
| Life | 1000 Hour | |
| Product | Aluminum Polymer Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 3 A | |
| ESR | 40 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Width | 4.3 mm (0.169 in) | |
| Height | 1.9 mm | |
| Series | CX | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Package Type | Molded | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tradename | SP-Cap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8532250045 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,500 / Multiples: 3,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.85 | $2,975.00 | |
| $0.84 | $5,880.00 | |
| $0.83 | $8,715.00 | |
| $0.83 | $14,525.00 | |
| $0.82 | $22,960.00 | |
| $0.81 | $45,360.00 |
Need more?
My Notes
Sign into see notes.