Reference Only

EEF-CX0J121R

Aluminum Organic Polymer Capacitors 120uF 6.3volt

Manufacturer:

Mfr Part:
EEF-CX0J121R

TTI Part:
EEF-CX0J121R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance120 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR15 mOhms
Ripple Current2.7 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height2 mm
Package TypeMolded
SeriesCX
PackagingReel
Dissipation Factor DF0.06
Leakage Current75.6 uA
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameSP-Cap

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532250045
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

3,500
On Order
3,500 expected 12-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.60$2,100.00
Need more?

My Notes

Sign into see notes.