Reference Only
EEE-TQV101XAP
Aluminum Electrolytic Capacitors - SMD 35V 100uF 6.3x7.7mm
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 35 VDC | |
| Diameter | 6.3 mm (0.248 in) | |
| Length | 7.7 mm (0.303 in) | |
| Life | 2000 Hour | |
| Product | Aluminum Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 197 mA | |
| ESR | 300 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Height | 8 mm | |
| Series | TQ | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 900 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.406 | $365.40 | |
| $0.397 | $714.60 | |
| $0.384 | $1,036.80 | |
| $0.38 | $1,710.00 |
Need more?
Sign in to add projects and notes