Reference Only

EEE-TPV470XAP

Aluminum Electrolytic Capacitors - SMD 47uF 35V ELECT TP SMD

Manufacturer:

Mfr Part:
EEE-TPV470XAP

TTI Part:
EEE-TPV470XAP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance47 uF
Voltage Rating DC35 VDC
Diameter6.3 mm (0.248 in)
Length8 mm (0.315 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current197 mA
ESR450 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Height7.8 mm
SeriesTP
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.16
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Capacitors SMD, High Temperature

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.207$186.30
$0.205$369.00
$0.203$548.10
$0.201$723.60
$0.199$895.50
$0.197$1,418.40
$0.195$2,632.50
Need more?

My Notes

Sign into see notes.