Reference Only

EEE-TPC101XAV

Aluminum Electrolytic Capacitors - SMD 16VDC 100uF 20% Anti-Vibe AEC-Q200

Manufacturer:

Mfr Part:
EEE-TPC101XAV

TTI Part:
EEE-TPC101XAV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC16 VDC
Diameter6.3 mm (0.248 in)
Length7.7 mm (0.303 in)
Life3000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current197 mA
ESR450 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesTP
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.23
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.583$524.70
$0.548$986.40
Need more?
Sign in to add projects and notes