Reference Only

EEE-TP1K681V

Not Recommended for New Designs
Aluminum Electrolytic Capacitors - SMD 80VDC 680uF 20% SMD AEC-Q200 Vibe Proof

Manufacturer:

Mfr Part:
EEE-TP1K681V

TTI Part:
EEE-TP1K681V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance680 uF
Voltage Rating DC80 VDC
Diameter18 mm (0.709 in)
Length19 mm (0.748 in)
Life4000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current2.6 A
ESR68 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Width19 mm
Height21.5 mm
SeriesTP
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.12
Leakage Current544 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeHigh Ripple Current Aluminium Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$1.89$567.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.