Reference Only
EEE-TP1J102V
Not Recommended for New Designs
Aluminum Electrolytic Capacitors - SMD 63VDC 1000uF 20% SMD AEC-Q200 Vibe Proof
Datasheet
EEE-TP1J102V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 1000 uF | |
| Voltage Rating DC | 63 VDC | |
| Diameter | 18 mm (0.709 in) | |
| Length | 19 mm (0.748 in) | |
| Life | 4000 Hour | |
| Product | Low ESR Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 2.6 A | |
| ESR | 68 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Width | 19 mm | |
| Height | 21.5 mm | |
| Series | TP | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.12 | |
| Leakage Current | 630 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Type | High Ripple Current Aluminium Electrolytic Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,875In Stock
1,275 expected 30-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 75 / Multiples: 75)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.01 | $150.75 | |
| $1.96 | $294.00 | |
| $1.94 | $436.50 | |
| $1.83 | $960.75 | |
| $1.78 | $1,869.00 | |
| $1.76 | $4,224.00 | |
| $1.73 | $8,304.00 | |
| $1.72 | $12,900.00 |
Need more?
My Notes
Sign into see notes.