Reference Only
EEE-TP1H102M
Aluminum Electrolytic Capacitors - SMD 50VDC 1000uF 20% SMD AEC-Q200 High Ripple
Datasheet
EEE-TP1H102M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 1000 uF | |
| Voltage Rating DC | 50 VDC | |
| Diameter | 18 mm (0.709 in) | |
| Length | 19 mm (0.748 in) | |
| Life | 3000 Hour | |
| Product | Low ESR Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 2.1 A | |
| ESR | 78 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Width | 19 mm | |
| Height | 16.5 mm | |
| Series | TP | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.14 | |
| Leakage Current | 500 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Type | High Ripple Current Aluminium Electrolytic Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 125 / Multiples: 125)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.51 | $188.75 | |
| $1.50 | $375.00 | |
| $1.48 | $740.00 | |
| $1.45 | $1,450.00 | |
| $1.43 | $2,860.00 | |
| $1.42 | $5,680.00 | |
| $1.40 | $8,400.00 |
Need more?
My Notes
Sign into see notes.