Reference Only

EEE-TP1E331AP

Aluminum Electrolytic Capacitors - SMD 330UF 25V TP SMD

Manufacturer:

Mfr Part:
EEE-TP1E331AP

TTI Part:
EEE-TP1E331AP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance330 uF
Voltage Rating DC25 VDC
Diameter10 mm (0.394 in)
Length10.5 mm (0.413 in)
Life3000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current500 mA
ESR150 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Height12 mm
SeriesTP
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.18
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Capacitors SMD, High Temperature

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.468$234.00
$0.428$428.00
$0.422$844.00
$0.417$1,042.50
$0.413$2,065.00
$0.409$4,090.00
$0.405$6,075.00
Need more?

My Notes

Sign into see notes.