Reference Only

EEE-TK1V101P

Aluminum Electrolytic Capacitors - SMD 100UF 35V TK SMD

Manufacturer:

Mfr Part:
EEE-TK1V101P

TTI Part:
EEE-TK1V101P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC35 VDC
Diameter10 mm (0.394 in)
Length10.2 mm (0.402 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current270 mA
ESR200 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Height10.2 mm
SeriesTK
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.656$328.00
$0.63$630.00
$0.622$933.00
$0.598$1,495.00
$0.586$2,930.00
$0.581$4,357.50
$0.575$7,187.50
$0.569$14,225.00
Need more?
Sign in to add projects and notes