Reference Only

EEE-TK1H471AM

Aluminum Electrolytic Capacitors - SMD 470UF 50V TK SMD

Manufacturer:

Mfr Part:
EEE-TK1H471AM

TTI Part:
EEE-TK1H471AM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance470 uF
Voltage Rating DC50 VDC
Diameter16 mm (0.63 in)
Length16.5 mm (0.65 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current900 mA
ESR150 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Height19 mm
SeriesTK
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.14
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Capacitors SMD, High Temperature

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$1.28$160.00
$1.27$317.50
$1.18$590.00
$1.14$1,140.00
$1.13$2,260.00
Need more?

My Notes

Sign into see notes.