Reference Only

EEE-TK1H221AQ

Aluminum Electrolytic Capacitors - SMD 220UF 50V TK SMD

Manufacturer:

Mfr Part:
EEE-TK1H221AQ

TTI Part:
EEE-TK1H221AQ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance220 uF
Voltage Rating DC50 VDC
Diameter12.5 mm (0.492 in)
Length13.5 mm (0.531 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current600 mA
ESR230 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Height15 mm
SeriesTK
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.14
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Capacitors SMD, High Temperature

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.86$172.00
$0.85$340.00
Need more?
Sign in to add projects and notes