Reference Only
EEE-TK1H102AM
Aluminum Electrolytic Capacitors - SMD Al Lytic H-Temp Reflow SMT TK Series
Datasheet
EEE-TK1H102AM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 1 mF | |
| Voltage Rating DC | 50 VDC | |
| Diameter | 18 mm (0.709 in) | |
| Length | 16.5 mm (0.65 in) | |
| Life | 2000 Hour | |
| Product | High Temp Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 950 mA | |
| ESR | 140 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Height | 21 mm | |
| Series | TK | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.14 | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Aluminum Capacitors SMD, High Temperature |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
125In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 125 / Multiples: 125)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.16 | $145.00 | |
| $1.15 | $287.50 | |
| $1.13 | $565.00 | |
| $1.12 | $1,120.00 | |
| $1.11 | $2,220.00 | |
| $1.09 | $3,270.00 | |
| $1.07 | $5,350.00 | |
| $1.06 | $7,950.00 |
Need more?
Sign in to add projects and notes