Reference Only

EEE-TG2A220UP

Aluminum Electrolytic Capacitors - SMD 22UF 100V ELECT TG SMD

Manufacturer:

Mfr Part:
EEE-TG2A220UP

TTI Part:
EEE-TG2A220UP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance22 uF
Voltage Rating DC100 VDC
Diameter8 mm (0.315 in)
Length10.5 mm (0.413 in)
Life2000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current70 mA
ESR1.3 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Height10 mm
SeriesTG
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.1
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSMT Aluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.395$197.50
$0.391$391.00
$0.387$774.00
$0.384$960.00
$0.38$1,900.00
$0.376$2,820.00
Need more?
Sign in to add projects and notes