Reference Only

EEE-TG1V221UP

Aluminum Electrolytic Capacitors - SMD 220UF 35V ELECT TG SMD

Manufacturer:

Mfr Part:
EEE-TG1V221UP

TTI Part:
EEE-TG1V221UP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance220 uF
Voltage Rating DC35 VDC
Diameter10 mm (0.394 in)
Length10.2 mm (0.402 in)
Life1000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current270 mA
ESR300 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Height12 mm
SeriesTG
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.16
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSMT Aluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

9,500 expected on  from 30-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.456$228.00
Need more?
Sign in to add projects and notes