Reference Only

EEE-TG1H470P

Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT TG Series 125C

Manufacturer:

Mfr Part:
EEE-TG1H470P

TTI Part:
EEE-TG1H470P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance47 uF
Voltage Rating DC50 VDC
Diameter10 mm (0.394 in)
Length10.5 mm (0.413 in)
Life2000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current221 mA
ESR500 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Height12 mm
SeriesTG
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.14
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSMT Aluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.312$156.00
Need more?

My Notes

Sign into see notes.