Reference Only

EEE-TG1C221UP

Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT TG Series 125C

Manufacturer:

Mfr Part:
EEE-TG1C221UP

TTI Part:
EEE-TG1C221UP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance220 uF
Voltage Rating DC16 VDC
Diameter8 mm (0.315 in)
Length10.2 mm (0.402 in)
Life1000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current197 mA
ESR500 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Height10 mm
SeriesTG
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.23
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSMT Aluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.419$209.50
$0.361$361.00
$0.358$537.00
$0.335$837.50
$0.319$1,595.00
$0.316$2,370.00
Need more?

My Notes

Sign into see notes.