Reference Only
EEE-HP1V2R2R
Aluminum Electrolytic Capacitors - SMD Al Lytic Cap 105C SMT BP-HB Series
Datasheet
EEE-HP1V2R2R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 2.2 uF | |
| Voltage Rating DC | 35 VDC | |
| Diameter | 4 mm (0.157 in) | |
| Length | 6.1 mm (0.24 in) | |
| Life | 2000 Hour | |
| Product | Aluminum Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 10 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Height | 6.1 mm | |
| Series | HB | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Capacitance - nF | 2200 nF | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.124 | $124.00 | |
| $0.115 | $230.00 | |
| $0.112 | $336.00 | |
| $0.109 | $545.00 | |
| $0.105 | $1,050.00 | |
| $0.104 | $1,560.00 |
Need more?
My Notes
Sign into see notes.