Reference Only

EEE-HD1V220AP

Aluminum Electrolytic Capacitors - SMD 22UF 35V ELECT HD SMD

Manufacturer:

Mfr Part:
EEE-HD1V220AP

TTI Part:
EEE-HD1V220AP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance22 uF
Voltage Rating DC35 VDC
Diameter6.3 mm (0.248 in)
Length5.5 mm (0.217 in)
Life5000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current55 mA
ESR4 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height5.8 mm
SeriesHD
QualificationAEC-Q200
PackagingReel
Leakage Current7.7 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.193$193.00
$0.191$382.00
$0.189$567.00
$0.187$935.00
$0.185$1,850.00
$0.184$2,944.00
Need more?
Sign in to add projects and notes