Reference Only

EEE-HD1E4R7AR

Aluminum Electrolytic Capacitors - SMD 4.7UF 25V ELECT HD SMD

Manufacturer:

Mfr Part:
EEE-HD1E4R7AR

TTI Part:
EEE-HD1E4R7AR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance4.7 uF
Voltage Rating DC25 VDC
Diameter4 mm (0.157 in)
Length5.5 mm (0.217 in)
Life5000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current17 mA
ESR12 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height5.5 mm
SeriesHD
QualificationAEC-Q200
PackagingReel
Capacitance - nF4700 nF
Dissipation Factor DF0.16
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Capacitors SMD, High Temperature

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.111$222.00
$0.098$392.00
$0.097$582.00
$0.096$768.00
$0.088$880.00
$0.087$1,740.00
Need more?

My Notes

Sign into see notes.