Reference Only

EEE-HD1C471AP

Aluminum Electrolytic Capacitors - SMD 470UF 16V ELECT HD SMD

Manufacturer:

Mfr Part:
EEE-HD1C471AP

TTI Part:
EEE-HD1C471AP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance470 uF
Voltage Rating DC16 VDC
Diameter10 mm (0.394 in)
Length10.2 mm (0.402 in)
Life5000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current340 mA
ESR800 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height12 mm
SeriesHD
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.2
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Capacitors SMD, High Temperature

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.492$246.00
$0.41$410.00
$0.406$609.00
$0.381$952.50
$0.37$1,850.00
Need more?
Sign in to add projects and notes