Reference Only

EEE-HC1C470P

Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HC Series 105C

Manufacturer:

Mfr Part:
EEE-HC1C470P

TTI Part:
EEE-HC1C470P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance47 uF
Voltage Rating DC16 VDC
Diameter6.3 mm (0.248 in)
Length5.8 mm (0.228 in)
Life3000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current70 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height7.8 mm
SeriesHC
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.10$100.00
$0.098$196.00
$0.097$291.00
$0.095$475.00
$0.093$930.00
$0.092$1,380.00
Need more?

My Notes

Sign into see notes.