Reference Only

EEE-HBH470YAP

Aluminum Electrolytic Capacitors - SMD 47UF 50V HB SMD

Manufacturer:

Mfr Part:
EEE-HBH470YAP

TTI Part:
EEE-HBH470YAP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance47 uF
Voltage Rating DC50 VDC
Diameter6.3 mm (0.248 in)
Length8 mm (0.315 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current63 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height7.7 mm
SeriesHB
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.162$145.80
$0.161$289.80
$0.159$429.30
$0.158$711.00
$0.156$1,123.20
$0.155$2,092.50
Need more?
Sign in to add projects and notes