Reference Only

EEE-HBH221UAP

Aluminum Electrolytic Capacitors - SMD 220UF 50V HB SMD

Manufacturer:

Mfr Part:
EEE-HBH221UAP

TTI Part:
EEE-HBH221UAP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance220 uF
Voltage Rating DC50 VDC
Diameter10 mm (0.394 in)
Length10.5 mm (0.413 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current270 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height10.2 mm
SeriesHB
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

1,000 expected 21-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.522$261.00
$0.486$486.00
$0.467$700.50
$0.446$1,115.00
$0.423$2,115.00
$0.417$3,336.00
Need more?
Sign in to add projects and notes