Reference Only

EEE-HBH220UAP

Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HB 105C Reflow

Manufacturer:

Mfr Part:
EEE-HBH220UAP

TTI Part:
EEE-HBH220UAP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance22 uF
Voltage Rating DC50 VDC
Diameter6.3 mm (0.248 in)
Length6.1 mm (0.24 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current35 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height7.8 mm
SeriesHB
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.14
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Capacitors SMD, High Temperature

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.178$178.00
$0.17$340.00
$0.163$652.00
$0.155$930.00
$0.147$1,470.00
$0.146$2,190.00
Need more?

My Notes

Sign into see notes.