Reference Only

EEE-HBE100UAR

Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HB 105C Reflow

Manufacturer:

Mfr Part:
EEE-HBE100UAR

TTI Part:
EEE-HBE100UAR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance10 uF
Voltage Rating DC25 VDC
Diameter4 mm (0.157 in)
Length6.1 mm (0.24 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current28 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height5.3 mm
SeriesHB
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.16
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Capacitors SMD, High Temperature

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.11$220.00
$0.109$436.00
$0.108$648.00
$0.107$856.00
$0.106$1,060.00
$0.105$2,100.00
$0.104$3,120.00
Need more?

My Notes

Sign into see notes.