Reference Only

EEE-HB1H1R0R

Aluminum Electrolytic Capacitors - SMD 1uF 50V

Manufacturer:

Mfr Part:
EEE-HB1H1R0R

TTI Part:
EEE-HB1H1R0R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1 uF
Voltage Rating DC50 VDC
Diameter4 mm (0.157 in)
Length5.5 mm (0.217 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current10 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height5.5 mm
SeriesHB
QualificationAEC-Q200
PackagingReel
Capacitance - nF1000 nF
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

22,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.078$156.00
$0.073$292.00
$0.071$568.00
$0.069$966.00
$0.068$1,768.00
Need more?

My Notes

Sign into see notes.