Reference Only

EEE-HB1H100AP

Aluminum Electrolytic Capacitors - SMD 10UF 50V HB SMD

Manufacturer:

Mfr Part:
EEE-HB1H100AP

TTI Part:
EEE-HB1H100AP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance10 uF
Voltage Rating DC50 VDC
Diameter6.3 mm (0.248 in)
Length6.1 mm (0.24 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current35 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height5.8 mm
SeriesHB
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.146$146.00
$0.145$290.00
$0.143$429.00
$0.142$710.00
$0.14$1,400.00
$0.139$2,224.00
Need more?
Sign in to add projects and notes