Reference Only

EEE-HB0J101P

Aluminum Electrolytic Capacitors - SMD 100uF 6.3V

Manufacturer:

Mfr Part:
EEE-HB0J101P

TTI Part:
EEE-HB0J101P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC6.3 VDC
Diameter6.3 mm (0.248 in)
Length5.5 mm (0.217 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current71 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height7.8 mm
SeriesHB
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.092$92.00
$0.091$182.00
$0.086$258.00
$0.084$420.00
$0.082$656.00
$0.081$1,296.00
$0.078$1,950.00
$0.078$7,800.00
Need more?

My Notes

Sign into see notes.