Reference Only

EEE-HA1V101XP

Not Recommended for New Designs
Aluminum Electrolytic Capacitors - SMD 100uF 35V

Manufacturer:

Mfr Part:
EEE-HA1V101XP

TTI Part:
EEE-HA1V101XP

EDA / CAD Models

Alternate Part Number

EEE-FN1V101XP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC35 VDC
Diameter6.3 mm (0.248 in)
Length8 mm (0.315 in)
Life1000 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Ripple Current84 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height7.7 mm
SeriesHA
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSurface Mount Type

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

36,900In Stock

18,900 expected 17-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.16$144.00
$0.157$282.60
$0.155$418.50
$0.152$684.00
$0.15$1,350.00
Need more?
Sign in to add projects and notes