Reference Only

EEE-HA1H100P

Aluminum Electrolytic Capacitors - SMD 10uF 50V

Manufacturer:

Mfr Part:
EEE-HA1H100P

TTI Part:
EEE-HA1H100P

EDA / CAD Models

Alternate Part Number

EEE-FK1H100P

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance10 uF
Voltage Rating DC50 VDC
Diameter6.3 mm (0.248 in)
Length5.5 mm (0.217 in)
Life1000 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Ripple Current35 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height5.4 mm
SeriesHA
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSurface Mount Type

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

11,000In Stock

12,000 expected 24-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.088$88.00
Need more?
Sign in to add projects and notes