Reference Only

EEE-HA1E470WP

Not Recommended for New Designs
Aluminum Electrolytic Capacitors - SMD 47uF 25V

Manufacturer:

Mfr Part:
EEE-HA1E470WP

TTI Part:
EEE-HA1E470WP

EDA / CAD Models

Alternate Part Number

EEE-FN1V470P

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance47 uF
Voltage Rating DC25 VDC
Diameter6.3 mm (0.248 in)
Length5.5 mm (0.217 in)
Life1000 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Ripple Current70 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height5.4 mm
SeriesHA
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSurface Mount Type

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

16,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.103$103.00
$0.101$202.00
$0.096$288.00
$0.094$376.00
$0.092$460.00
$0.09$900.00
$0.088$1,320.00
Need more?

My Notes

Sign into see notes.