Reference Only

EEE-HA1E221P

Not Recommended for New Designs
Aluminum Electrolytic Capacitors - SMD 220UF 25V ELECT HA SMD

Manufacturer:

Mfr Part:
EEE-HA1E221P

TTI Part:
EEE-HA1E221P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance220 uF
Voltage Rating DC25 VDC
Diameter10 mm (0.394 in)
Length10.2 mm (0.402 in)
Life1000 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Ripple Current190 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height12 mm
SeriesHA
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.16
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSMT Aluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.286$143.00
$0.264$264.00
$0.253$379.50
$0.24$600.00
$0.227$1,135.00
$0.225$1,687.50
Need more?

My Notes

Sign into see notes.