Reference Only

EEE-FTA471XAV

Aluminum Electrolytic Capacitors - SMD 10VDC 470uF 20% Anti-Vibe AEC-Q200

Manufacturer:

Mfr Part:
EEE-FTA471XAV

TTI Part:
EEE-FTA471XAV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance470 uF
Voltage Rating DC10 VDC
Diameter6.3 mm (0.248 in)
Length8 mm (0.315 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current600 mA
ESR160 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesFT
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.19
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.572$514.80
$0.566$1,018.80
$0.554$1,495.80
$0.443$1,993.50
$0.388$3,492.00
$0.384$5,529.60
Need more?
Sign in to add projects and notes