Reference Only

EEE-FT1V330AR

Aluminum Electrolytic Capacitors - SMD 33uF 35volts 5x5.8mm SMD

Manufacturer:

Mfr Part:
EEE-FT1V330AR

TTI Part:
EEE-FT1V330AR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance33 uF
Voltage Rating DC35 VDC
Diameter5 mm (0.197 in)
Length5.8 mm (0.228 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current240 mA
ESR360 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height6.1 mm
SeriesFT
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.158$158.00
$0.157$314.00
$0.142$710.00
$0.138$1,104.00
$0.137$2,192.00
$0.135$3,375.00
$0.13$6,500.00
$0.129$12,900.00
Need more?
Sign in to add projects and notes