Reference Only

EEE-FPV100UAR

Aluminum Electrolytic Capacitors - SMD 10UF 35V ELECT FP SMD

Manufacturer:

Mfr Part:
EEE-FPV100UAR

TTI Part:
EEE-FPV100UAR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance10 uF
Voltage Rating DC35 VDC
Diameter4 mm (0.157 in)
Length6.1 mm (0.24 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current160 mA
ESR850 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height5.8 mm
SeriesFP
QualificationAEC-Q200
PackagingReel
Leakage Current3.5 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

18,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.145$290.00
$0.135$540.00
$0.131$786.00
$0.13$1,040.00
$0.124$1,240.00
$0.117$2,340.00
$0.116$3,712.00
Need more?
Sign in to add projects and notes