Reference Only

EEE-FP1C101AL

Aluminum Electrolytic Capacitors - SMD 16VDC 100uF 20% 6x6mm AEC-Q200

Manufacturer:

Mfr Part:
EEE-FP1C101AL

TTI Part:
EEE-FP1C101AL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC16 VDC
Diameter6.3 mm (0.248 in)
Length5.8 mm (0.228 in)
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current300 mA
ESR260 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesFP
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.16
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.192$384.00
Need more?
Sign in to add projects and notes