Reference Only

EEE-FP1C100AR

Aluminum Electrolytic Capacitors - SMD 10UF 16V ELECT FP SMD

Manufacturer:

Mfr Part:
EEE-FP1C100AR

TTI Part:
EEE-FP1C100AR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance10 uF
Voltage Rating DC16 VDC
Diameter4 mm (0.157 in)
Length6.1 mm (0.24 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current160 mA
ESR850 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height5.8 mm
SeriesFP
QualificationAEC-Q200
PackagingReel
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.095$190.00
$0.094$376.00
$0.093$558.00
$0.092$736.00
$0.092$1,104.00
$0.091$2,912.00
$0.09$4,500.00
Need more?

My Notes

Sign into see notes.