Reference Only

EEE-FN1V331UV

Aluminum Electrolytic Capacitors - SMD 35VDC 330uF 20% AEC-Q200 Anti-Vib

Manufacturer:

Mfr Part:
EEE-FN1V331UV

TTI Part:
EEE-FN1V331UV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance330 uF
Voltage Rating DC35 VDC
Diameter8 mm (0.315 in)
Length10.5 mm (0.413 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current600 mA
ESR160 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesFN
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.12
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesFN-V HIGH

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.733$366.50
$0.726$726.00
$0.719$1,438.00
$0.711$3,555.00
$0.704$5,632.00
Need more?
Sign in to add projects and notes