Reference Only

EEE-FN1J121UP

Aluminum Electrolytic Capacitors - SMD 63VDC 120uF 20% 400mA AEC-Q200

Manufacturer:

Mfr Part:
EEE-FN1J121UP

TTI Part:
EEE-FN1J121UP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance120 uF
Voltage Rating DC63 VDC
Diameter10 mm (0.394 in)
Length10.2 mm (0.402 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current400 mA
ESR350 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesFN
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.08
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesFN-V HIGH

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.49$245.00
$0.455$455.00
$0.438$657.00
$0.418$1,045.00
$0.399$1,995.00
$0.395$3,160.00
Need more?
Sign in to add projects and notes