Reference Only

EEE-FN1H680XV

Aluminum Electrolytic Capacitors - SMD 50VDC 68uF 20% AEC-Q200 Anti-Vib

Manufacturer:

Mfr Part:
EEE-FN1H680XV

TTI Part:
EEE-FN1H680XV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance68 uF
Voltage Rating DC50 VDC
Diameter6.3 mm (0.248 in)
Length8 mm (0.315 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current195 mA
ESR680 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesFN
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.1
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesFN-V HIGH

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.42$378.00
$0.415$747.00
$0.411$1,109.70
$0.407$1,831.50
$0.403$2,901.60
$0.399$4,309.20
$0.395$9,954.00
Need more?
Sign in to add projects and notes