Reference Only

EEE-FN1H330V

Aluminum Electrolytic Capacitors - SMD 50VDC 33uF 20% AEC-Q200 Anti-Vib

Manufacturer:

Mfr Part:
EEE-FN1H330V

TTI Part:
EEE-FN1H330V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance33 uF
Voltage Rating DC50 VDC
Diameter6.3 mm (0.248 in)
Length6.1 mm (0.24 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current165 mA
ESR880 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesFN
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.1
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
Part # AliasesFN-V HIGH

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.323$323.00
$0.319$638.00
$0.315$945.00
$0.311$1,555.00
$0.307$2,456.00
$0.303$4,545.00
$0.299$7,475.00
Need more?

My Notes

Sign into see notes.