Reference Only

EEE-FN1H151UV

Aluminum Electrolytic Capacitors - SMD 50VDC 150uF 20% AEC-Q200 Anti-Vib

Manufacturer:

Mfr Part:
EEE-FN1H151UV

TTI Part:
EEE-FN1H151UV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance150 uF
Voltage Rating DC50 VDC
Diameter8 mm (0.315 in)
Length10.5 mm (0.413 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current350 mA
ESR340 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesFN
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.1
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
Part # AliasesFN-V HIGH

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.636$318.00
$0.63$630.00
$0.623$1,246.00
$0.617$1,542.50
$0.611$3,055.00
$0.605$4,840.00
Need more?

My Notes

Sign into see notes.